Georg Fischer Solvent Cement Socket BS Type 561 Check Valve, 16 bar

Get a bulk buy discount

Add 5 more to save Kr. 172,70

View bulk pricing options

Subtotal (1 unit)*

Kr. 1 110,82

(exc. VAT)

Kr. 1 388,52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 1 110,82-
5 - 9Kr. 1 076,28Kr. 172,70
10 +Kr. 1 040,81Kr. 700,10

*price indicative

RS Stock No.:
214-0598
Mfr. Part No.:
161561062
Brand:
Georg Fischer
Find similar products by selecting one or more attributes.
Select all

Brand

Georg Fischer

Sub Type

Type 561

Inlet Connection Type

Solvent Cement Socket

Product Type

Check Valve

Maximum Operating Pressure

16 bar

Outlet Port Size

1/2 in

Inlet Thread Standard

BS

Standards/Approvals

No

COO (Country of Origin):
CH

Georg Fischer PVC-U Ball Check Valve


The Georg Fischer PVC-U ball check valve has double union ends with a plain bore for solvent cement jointing.

Features and Benefits


Vibration-free even at high velocity

Maximum working pressure is 16bar

Thread is 1/2in

Applications


• Chemical Process Industry

• Microelectronics

• Food and Beverage

• Ship building

• Cooling processes

• Water Treatment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy