50 Ω STMicroelectronics PCB Chip Balun

Subtotal (1 reel of 5000 units)*

Kr. 23 065,00

(exc. VAT)

Kr. 28 830,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +Kr. 4,613Kr. 23 065,00

*price indicative

RS Stock No.:
276-889
Mfr. Part No.:
BALF-WL-00D3
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Chip Balun

Unbalance Impedance

50Ω

Balance Impedance

50Ω

Maximum Insertion Loss

1.25dB

Mount Type

PCB

Pin Count

15

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

ECOPACK2

COO (Country of Origin):
CN
The STMicroelectronics Ultra miniature balun integrates a matching network, balun and harmonics filter. Matching impedance has been customized for the STM32WL sub GHz wireless microcontrollers. It is using STMicroelectronics IPD technology on a nonconductive glass substrate, which optimizes RF performances.

50 ohm nominal impedance on antenna side

Deep rejection harmonics filter

Low insertion loss

Small footprint

High RF performances

RF BOM and area reduction

ECOPACK2 compliant component

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy