50 Ω STMicroelectronics PCB Chip Balun
- RS Stock No.:
- 261-5035
- Mfr. Part No.:
- BALFHB-WL-05D3
- Brand:
- STMicroelectronics
Get a bulk buy discount
Add 50 more to save Kr. 6,80
View bulk pricing optionsSubtotal (1 pack of 5 units)*
Kr. 26,31
(exc. VAT)
Kr. 32,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | Kr. 5,262 | Kr. 26,31 | - |
| 50 - 120 | Kr. 5,126 | Kr. 25,63 | Kr. 6,80 |
| 125 - 495 | Kr. 4,988 | Kr. 24,94 | Kr. 34,25 |
| 500 - 2495 | Kr. 4,278 | Kr. 21,39 | Kr. 492,00 |
| 2500 + | Kr. 3,982 | Kr. 19,91 | Kr. 3 200,00 |
*price indicative
- RS Stock No.:
- 261-5035
- Mfr. Part No.:
- BALFHB-WL-05D3
- Brand:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Product Type | Chip Balun | |
| Balance Impedance | 50Ω | |
| Maximum Insertion Loss | 1.4dB | |
| Mount Type | PCB | |
| Pin Count | 8 | |
| Maximum Frequency | 928MHz | |
| Minimum Operating Temperature | -40°C | |
| Minimum Frequency | 862MHz | |
| Maximum Operating Temperature | 105°C | |
| Width | 1.88mm | |
| Height | 680μm | |
| Series | BALFHB | |
| Length | 2.15mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Chip Balun | ||
Balance Impedance 50Ω | ||
Maximum Insertion Loss 1.4dB | ||
Mount Type PCB | ||
Pin Count 8 | ||
Maximum Frequency 928MHz | ||
Minimum Operating Temperature -40°C | ||
Minimum Frequency 862MHz | ||
Maximum Operating Temperature 105°C | ||
Width 1.88mm | ||
Height 680μm | ||
Series BALFHB | ||
Length 2.15mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The STMicroelectronics chip balun is an ultra-miniature balun. This device integrates a matching network, balun, and harmonics filter. Matching impedance has been customized for the STM32WL sub-GHz wireless microcontrollers. It is using STMicroelectronics IPD technology on a nonconductive glass substrate, which optimizes RF performances.
Small footprint
High RF performance
RF BOM and area reduction
Related links
- 50 Ω STMicroelectronics PCB Chip Balun
- 50 Ω STMicroelectronics Chip Balun
- 50 Ω Wurth Elektronik Surface Chip Balun
- STMicroelectronics Surface Chip Balun
- 50 Ω STMicroelectronics Surface Chip Balun
- 100 Ω Wurth Elektronik Surface Chip Balun
- 100 Ω STMicroelectronics Surface Chip Balun
- 75 Ω Murata Surface Balun Transformer