Microchip AC164301 DIP Socket Module Adapter for MPLAB PM3

Subtotal (1 unit)*

Kr. 3 284,65

(exc. VAT)

Kr. 4 105,81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 284,65

*price indicative

RS Stock No.:
698-8877
Mfr. Part No.:
AC164301
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

DIP Socket Module

Sub Type

Adapter

For Use With

MPLAB PM3

Standards/Approvals

RoHS

The Debugger Adapter Board is a connectivity board that gives MPLAB ICD 4 and MPLAB PICkit 4 Debuggers cable compatibility to demo boards with Atmel-ICE, Power Debugger and Segger J-Link style connectors. It supports JTAG, SWD and ICSP protocols in multiple connector formats. It is useful for debugging legacy AVR Xplained demonstration boards with MPLAB PICkit 4 debuggers.

MPLAB PM3 Universal Device Programmer Accessories


Note

Use AC164100 (RJ-11 to ICSP Adapter) to convert between RJ11 (MPLAB ICD 4) to 1 x 6 100 mil SIP ICSP (MPLAB PICkit 4) connectors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy