ABB 130V DIN Rail Circuit Trip for use with S800
- RS Stock No.:
- 140-950
- Mfr. Part No.:
- 2CCS800900R0221
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 1 162,60
(exc. VAT)
Kr. 1 453,25
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 162,60 |
*price indicative
- RS Stock No.:
- 140-950
- Mfr. Part No.:
- 2CCS800900R0221
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Circuit Trip | |
| Series | S800 | |
| For Use With | S800 | |
| Mount Type | DIN Rail | |
| Standards/Approvals | IEC 60947-5-1_UL489, RoHS | |
| Control Voltage | 130V | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Circuit Trip | ||
Series S800 | ||
For Use With S800 | ||
Mount Type DIN Rail | ||
Standards/Approvals IEC 60947-5-1_UL489, RoHS | ||
Control Voltage 130V | ||
- COO (Country of Origin):
- CH
The ABB Shunt Operation Release is an essential component for power circuit breakers, providing reliable operation within a voltage range of 48 to 130 V AC/DC. Compliant with IEC 60947-5-1_UL489 standards, this release ensures safe and efficient performance in various applications.
RoHS and REACH compliant
Compact design
CE certification for quality assurance
Related links
- ABB 130V DIN Rail Undervoltage Release Circuit Trip for use with S800
- ABB 60V DIN Rail Undervoltage Release Circuit Trip for use with S800
- ABB 415V DIN Rail Circuit Trip for use with E210 Switches
- Siemens DIN Rail Circuit Trip
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel