RS PRO Rail Auxiliary Release Circuit Trip for use with MS32 & MSB32 Motor Protection Circuit Breakers
- RS Stock No.:
- 121-6864
- Distrelec Article No.:
- 304-03-836
- Brand:
- RS PRO
Subtotal (1 unit)*
Kr. 130,32
(exc. VAT)
Kr. 162,90
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 130,32 |
*price indicative
- RS Stock No.:
- 121-6864
- Distrelec Article No.:
- 304-03-836
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Current Rating | 5A | |
| Range | MS32 | |
| Product Type | Circuit Trip | |
| Series | RS PRO | |
| For Use With | MS32 & MSB32 Motor Protection Circuit Breakers | |
| Mount Type | Rail | |
| Sub Type | Auxiliary Release | |
| Standards/Approvals | IEC, EN, CSA, UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 5A | ||
Range MS32 | ||
Product Type Circuit Trip | ||
Series RS PRO | ||
For Use With MS32 & MSB32 Motor Protection Circuit Breakers | ||
Mount Type Rail | ||
Sub Type Auxiliary Release | ||
Standards/Approvals IEC, EN, CSA, UL | ||
- COO (Country of Origin):
- SI
• Manual control: - START, STOP, push-buttons - with a trip indication (i.e. push-buttons stay in the middle position)
• Automatic switch-off at over-current with thermal or magnetic release
• Control with under-voltage release or shunt release
• An auxiliary switch for side mounting or flush mounting used for indication of the switching state
• Indication of release with trip indicating auxiliary switch
• ON/OFF buttons position unequivocally indicates switching position of main circuit contacts
• Contact material - Resistant to contact welding - Enables low contact heating
Material: UL approved Nylon 66, 94V-2 ‧ Color: Black, available in other colors. ‧ ENLARGER GLANDS with small metric external thread and large metric internal thread to allow switching from small metric external thread to large metric using. ‧ REDUCER GLANDS yo allow switching from large metric external thread to small metric using.
• Connection of a rigid or flexible conductor
• Assembly to 35 mm wide mounting rail in compliance with EN 60715
• Vertical or horizontal operational position
MS32 Series - Auxiliary Switches
Professional range of M32 series auxiliary switches. The auxiliary switches are available with either 1 or 2 make/break contacts.
Related links
- RS PRO 380V Rail Auxiliary Release Circuit Trip for use with MS32 & MSB32 Motor Protection Circuit Breakers
- RS PRO Enclosure Enclosure for Use with MS32 & MSB32 Motor Protection Circuit Breakers
- Schneider Electric 240V ac DIN Rail Auxiliary Release Circuit Trip for use with NG125 Series
- Allen Bradley 110V dc 230 V ac 400 V ac, 60 V dc DIN Rail Auxiliary Release Regional Circuit
- Allen Bradley 230 V ac 1492-D DC
- Allen Bradley 230 V ac 400 V ac, 50 V dc Auxiliary Release Circuit Trip for use with 188 Regional Circuit
- Allen Bradley 110V dc 230 V ac 400 V ac, 60 V dc Auxiliary Release Circuit Trip for use with 1492-D
- Allen Bradley 230 V ac 188 Regional