Schneider Electric 200 → 440V ac Electronic Earth Leakage Circuit Trip for use with Compact NSX 250 Circuit
- RS Stock No.:
- 219-9383
- Mfr. Part No.:
- LV431536
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 20 601,50
(exc. VAT)
Kr. 25 751,88
(inc. VAT)
- RS Stock No.:
- 219-9383
- Mfr. Part No.:
- LV431536
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
- COO (Country of Origin):
- IT
The Schneider Electric MH Vigi add-on module for 4 poles Compact NSX 250 and EasyPact CVS 250. It provides an earth-leakage protection when installed directly on the device terminals. The addition of this Vigi add-on module does not modify Compact NSX 250 or EasyPact CVS 250 characteristics. It is a MH type module in 4 poles version, self-powered by the input voltage. The operational voltage for the Vigi add-on is from 200VAC to 440VAC 50/60Hz. The dimensions of the circuit breaker equipped with this module are 140mm x 236mm x 86mm.
It directly actuates the trip unit in case of insulation fault
The sensitivity is adjustable from 30mA to 10A
It is a MH type module in 4 poles version
MH type module is self-powered by the input voltage
The time delay is adjustable
The sensitivity is adjustable from 30mA to 10A
It is a MH type module in 4 poles version
MH type module is self-powered by the input voltage
The time delay is adjustable
Related links
- Schneider Electric 440 → 550V ac Electronic Earth Leakage Circuit Trip for use with Compact NSX 250 Circuit
- Schneider Electric 440 → 550V ac Electronic Earth Leakage Circuit Trip for use with Compact NSX 400/630 Circuit
- Schneider Electric 440 → 550V ac Electronic Earth Leakage Circuit Trip for use with Compact NSX 100/160 Circuit
- Hager Electronic Earth Leakage Circuit Trip for use with MCCBs
- Schneider Electric 440V ac Circuit Trip for use with Compact NSX 250 Circuit Breakers
- Schneider Electric 440V ac Circuit Trip for use with Compact NSX 100/160/250 Circuit Breakers
- Schneider Electric 440V Circuit Breaker Accessory for use with ComPacT NSX 250 Circuit Breakers
- Schneider Electric ComPact External Current Sensor for use with Earth Leakage Protection