Schneider Electric DIN Rail 230V Circuit Trip for use with 2P iID
- RS Stock No.:
- 220-1209
- Mfr. Part No.:
- A9C70342
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 4 721,80
(exc. VAT)
Kr. 5 902,25
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 721,80 |
*price indicative
- RS Stock No.:
- 220-1209
- Mfr. Part No.:
- A9C70342
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Range | Acti9 | |
| Number of Programs | 1 | |
| Product Type | Circuit Trip | |
| Series | Acti9 Auxiliaires | |
| For Use With | 2P iID | |
| Mount Type | DIN Rail | |
| Voltage | 230V | |
| Maximum Number of Reclosing Attempts | 15 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 75.5mm | |
| Standards/Approvals | IEC 60947 | |
| Height | 93mm | |
| Width | 63mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range Acti9 | ||
Number of Programs 1 | ||
Product Type Circuit Trip | ||
Series Acti9 Auxiliaires | ||
For Use With 2P iID | ||
Mount Type DIN Rail | ||
Voltage 230V | ||
Maximum Number of Reclosing Attempts 15 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 75.5mm | ||
Standards/Approvals IEC 60947 | ||
Height 93mm | ||
Width 63mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Acti 9 ARA iID automatic recloser auxiliary is dedicated to iID residual current circuit breakers. It performs 4 programs of automatic reclosing of the associated protection device after tripping. It increases the availability of installations without supervision, isolated, hard of access and demanding very great availability by restoring them to operation without intervention by personnel in the event of a transient fault.
The operating frequency is 50Hz or 60Hz The circuit is placed in safety configuration by the padlocking device
This device controls 2P installations
Related links
- Schneider Electric 415V ac DIN Rail Shunt Trip Circuit Trip for use with Acti9 iID
- Schneider Electric DIN Rail Circuit Trip for use with Circuit Breaker
- Schneider Electric DIN Rail Circuit Trip for use with GV3L GV3P GV2L
- Schneider Electric DIN Rail Circuit Trip for use with C120 Series C60 Series
- Schneider Electric DIN Rail Undervoltage Release Circuit Trip for use with ISW-NA RCA Ild Double
- Schneider Electric DIN Rail Circuit Trip for use with Multi 9 C60 C60BP Multi 9 C60 C60SP, Multi 9
- Schneider Electric 240V ac DIN Rail Undervoltage Release Circuit Trip for use with C120 Series IDPN
- Schneider Electric 48V ac/dc DIN Rail Undervoltage Release Circuit Trip for use with C120 Series IDPN