RS Better World

Schneider Electric 220V ac, 440 V ac Circuit Trip for use with ComPact (ComPact NSX400) Circuit Breaker

Subtotal (1 unit)*

Kr. 18 914,55

(exc. VAT)

Kr. 23 643,19

(inc. VAT)

Add to Basket
Select or type quantity
Supply shortage
  • 5 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units
Per unit
1 +Kr. 18 914,55

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
276-9256
Mfr. Part No.:
LV429492
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Circuit Trip

Current Rating

250A

Range

ComPacT NSX100-250

Series

ComPacT NSX VigiPacT

For Use With

ComPact (ComPact NSX400) Circuit Breaker

Voltage

220V ac, 440V ac

Standards/Approvals

IEC 60947-2

Better World Product

Yes

Better World Verification

Byggvarubedömningen

RoHS Status: Exempted

COO (Country of Origin):
IT
The Schneider Electric Earth-leakage VigiPacT add-on protection module is self-powered internally by the distribution-system voltage. It is installed directly on the device terminals and directly actuates the trip unit in case of earth-leakage default.

Green premium product

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy