Eaton 440V ac/dc Shunt Trip for use with NZM1(-4) Series, N(S)1(-4) Series
- RS Stock No.:
- 454-8225
- Mfr. Part No.:
- 259728 NZM1-XA380-440AC/DC
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 1 444,30
(exc. VAT)
Kr. 1 805,38
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 444,30 |
*price indicative
- RS Stock No.:
- 454-8225
- Mfr. Part No.:
- 259728 NZM1-XA380-440AC/DC
- Brand:
- Eaton
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
| Brand | Eaton | |
| Range | Xboard | |
| Current Rating | 0pA | |
| Product Type | Shunt Trip | |
| Series | NZM1 | |
| For Use With | NZM1(-4) Series, N(S)1(-4) Series | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC, UL, UL 489, CSA, IEC 60947, CE | |
| Control Voltage | 440V ac/dc | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range Xboard | ||
Current Rating 0pA | ||
Product Type Shunt Trip | ||
Series NZM1 | ||
For Use With NZM1(-4) Series, N(S)1(-4) Series | ||
Terminal Type Screw | ||
Standards/Approvals IEC, UL, UL 489, CSA, IEC 60947, CE | ||
Control Voltage 440V ac/dc | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
Shunt Trip Releases
For use with NZM1 and 2 range of MCCBs
Note
NZM2 Release not shown
Related links
- Eaton 440V ac/dc Shunt Trip for use with NZM3(-4) Series N(S)3(-4) Series, N(S)2(-4) Series
- Eaton Shunt Release NZM 266452 NZM4-XA380-440AC/DC
- Eaton 440V ac Undervoltage Release Circuit Trip for use with N(S)2(-4) Series NZM2(-4) Series,
- Eaton Shunt Release 1 NO 440V, 259802 NZM1-XAHIVL380-440AC/DC
- Eaton Shunt Release 440V, 259746 NZM1-XAL380-440AC/DC
- Eaton 250V ac/dc Shunt Trip Shunt Trip for use with NZM1(-4) Series, N(S)1(-4) Series
- Eaton 24V ac/dc Shunt Trip for use with NZM1(-4) Series, N(S)1(-4) Series
- Eaton Shunt Release 1 NO 440V, 259784 NZM1-XAHIV380-440AC/DC