Siemens 230V Push Button Circuit Trip
- RS Stock No.:
- 521-5241
- Mfr. Part No.:
- 5TE4841
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
Kr. 595,11
(exc. VAT)
Kr. 743,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 595,11 |
*price indicative
- RS Stock No.:
- 521-5241
- Mfr. Part No.:
- 5TE4841
- Brand:
- Siemens
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
| Brand | Siemens | |
| Range | SENTRON | |
| Current Rating | 20A | |
| Product Type | Circuit Trip | |
| Series | 5TE4 | |
| Sub Type | Push Button | |
| Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Standards/Approvals | CE, CCC, EAC, VDE, UKCA | |
| Control Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Current Rating 20A | ||
Product Type Circuit Trip | ||
Series 5TE4 | ||
Sub Type Push Button | ||
Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Standards/Approvals CE, CCC, EAC, VDE, UKCA | ||
Control Voltage 230V | ||
- COO (Country of Origin):
- RO
Related links
- Siemens 230V Push Button Circuit Trip
- Siemens Push Button Circuit Trip
- Schneider Electric 250V ac DIN Rail Push Button Circuit Trip
- ABB 250V Push Button Circuit Trip
- ABB 250V ac DIN Rail Push Button Circuit Trip
- Siemens Push Button Circuit Trip for use with Standard Rail Mounting
- Siemens DIN Rail Push Button Circuit Trip for use with Circuit Trips
- Siemens Push Button Circuit Trip for use with Green Blue Lamps