Ideal Industries 61-775 Clamp Meter, 1 kA dc 1 kA ac 750 V dc 750 V ac CAT III 1000 V, CAT IV 600 V

Subtotal (1 unit)*

Kr. 4 667,83

(exc. VAT)

Kr. 5 834,79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 667,83

*price indicative

RS Stock No.:
146-971
Mfr. Part No.:
61-775
Brand:
Ideal Industries
Find similar products by selecting one or more attributes.
Select all

Brand

Ideal Industries

Product Type

Clamp Meter

Maximum DC Current Measurement

1kA dc

Maximum AC Voltage Measurement

750V ac

Maximum DC Voltage Measurement

750V dc

Model Number

61-775

DC Voltage Resolution

750 V dc

AC Voltage Accuracy

±1 % rdg + 5 Digits

AC Current Resolution

999.9A

AC Current Accuracy

±2 % rdg + 5 Digits

AC Voltage Resolution

600V ac

DC Current Accuracy

±2 % rdg + 5 Digits

DC Voltage Accuracy

1.5% rdg + 5 Digits

Clamp Meter Type

AC/DC Clamp Meter

DC Current Resolution

999.9A

Height

270mm

Width

103mm

Standards/Approvals

cULus, CE, RCM

Length

48.5mm

Weight

500g

Display Type

LCD

Safety Category Level

CAT III 1000 V, CAT IV 600 V

Maximum AC Current Measurement

1kA ac

RoHS Status: Exempted

COO (Country of Origin):
TW

TightSight™ Clamp Meter 1000A AC/DC


IDEAL® TightSight™ Clamp Meters are perfect for measuring circuit current in a confined, dimly lit and hard to reach locations. This meter allows the user to safely and easily view current measurement with the exclusive second TightSight® display. Patented TightSight™ display lets you easily take readings while keeping your head at a safe distance from the panel — no more need to twist the meter or risk pulling on an energized conductor. Easy to read backlit display with large numbers and icons so you can always see the correct reading. Selectable audible and visual alerts when potentially hazardous voltages are detected at the probe terminals. Electronic overload protection on all ranges. Test leads supplied are compliant to IEC61010-031 compliant. Read and record while clamped instead of holding the reading, unclamping, moving and recording. Hook tip for easier wire separation and tapered jaws for reaching into tight spaces. Help troubleshoot with min and max value readings over a period, i.e. nuisance tripping and power supply fluctuations. True RMS provides accurate readings of non-sinusoidal load currents. Broad current range from 0 to 1000 amps (61-770 series) covers multiple applications. Large jaw diameter for cables up to 2" (51mm) in diameter (770 series only) Value. Includes carrying case and test leads with alligator clips.

TightSight™ bottom display

Tapered jaws with hook tip

True RMS current and AC/DC voltage

Audible continuity

High frequency rejection

Peak hold, Max/min hold, Data hold

Selectable audible and visual alerts when potentially hazardous voltages are detected at the probe terminals

Selectable auto power off

Backlit display, Low battery indicator

Reads accurately on noisy electrical circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy