Fluke A283FC EUR Clamp Meter, 60 A 60 A 1500 V dc 1000 V ac CAT III, CAT IV

Subtotal (1 unit)*

Kr. 3 830,00

(exc. VAT)

Kr. 4 787,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 830,00

*price indicative

RS Stock No.:
191-773
Mfr. Part No.:
FLUKE A283FC EUR
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Clamp Meter

Maximum DC Current Measurement

60A

Maximum AC Voltage Measurement

1000V ac

Maximum DC Voltage Measurement

1500V dc

Maximum Resistance Measurement

50mΩ

Model Number

A283FC EUR

DC Voltage Resolution

0.1 V dc

DC Voltage Accuracy

0.09 %

Clamp Meter Type

Wireless

AC Current Accuracy

1.5 %

AC Current Resolution

0.01A

Minimum Operating Temperature

-10°C

AC Voltage Accuracy

1 %

DC Current Accuracy

1.5 %

DC Current Resolution

0.01A

Maximum Jaw Opening

34mm

Resistance Measurement Accuracy

0.5 %

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, CSA, UK CA, CE, ETL

Weight

0.7kg

Width

10.5cm

Height

22.5cm

True RMS

Yes

Maximum Conductor Size

34mm

Maximum AC Current Measurement

60A

Power Source

Battery

Safety Category Voltage

1500V

Battery Type

AA Alkaline

Safety Category Level

CAT III, CAT IV

Display Type

LCD

Battery Life

150h

COO (Country of Origin):
GB
The Fluke Current Clamp, compatible with the 283 FC Digital Multimeter, simplifies troubleshooting while ensuring safety and reliability. It measures AC and DC currents up to 60 A, offering precise readings for solar installations, electrical systems, and industrial equipment. With its non-contact design, the clamp allows safe measurements from a distance, eliminating the need to touch live wires. Rated CAT III 1500 V and CAT IV 1000 V, it matches the safety standards of the 283 FC. Wireless connectivity eliminates tangled wires and lets you install the clamp in enclosures for remote measurements. The thin jaw design provides easy access to combiner boxes and tight spaces, improving measurement efficiency.

Measure both AC and DC current up to 60 A

Non contact design allows for safe connections

Wireless connectivity for convenient transmission to 283 FC Digital Multimeter

Thin jaw design to ensure easy access to combiner boxes and tight spaces

Related links