Bernstein Clamping Lid, For Use With PCB Holder 9-253
- RS Stock No.:
- 465-516
- Mfr. Part No.:
- 9-256
- Brand:
- Bernstein
Subtotal (1 unit)*
Kr. 1 201,55
(exc. VAT)
Kr. 1 501,94
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 201,55 |
*price indicative
- RS Stock No.:
- 465-516
- Mfr. Part No.:
- 9-256
- Brand:
- Bernstein
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
| Brand | Bernstein | |
| Accessory Type | Clamping Lid | |
| Product Type | Clamp & Vice Accessory | |
| For Use With | PCB Holder 9-253 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Accessory Type Clamping Lid | ||
Product Type Clamp & Vice Accessory | ||
For Use With PCB Holder 9-253 | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The Bernstein Clamping lid SPANNFIX equipment for 9-253 is a high-quality product, 100% made in Germany, designed for use with a precision ball joint featuring a quick-release mechanism. It is 360° rotatable and steplessly lockable, providing flexible and secure positioning. This accessory is intended for use with PCB holders 9-253 and 9-253-ES. The ESD versions feature a dissipative black surface with a resistance range between 10⁷ and 10⁸ ohms, making them suitable for sensitive electronic applications.
Covered with 20 mm thick conductive foam
Dimensions approx. 280 x 130 x 20 mm
Weight of 260 g
Related links
- Bernstein 9-253-ESD 120 mm 270 mm ESD-Safe PCB Holder 310mm 30 mm
- Bernstein Universal Plate, For Use With Ball Joint Vice
- Bernstein Angular Adapter, For Use With Ball Joint Vice
- Bernstein Angular Adapter, For Use With SPANNFIX Vices
- Bernstein Bench Mounted Base, For Use With Small SPANNFIX Vices
- Bernstein Universal Screw-On Plate Tables Laboratories, Small
- Bernstein PCB Vice x 38 mm 50 mm x 270 mm, 280 g
- Bessey Vario Table Clamping Attachment, For Use With Clamp