Bessey Table Clamp Plastic Handle, For Use With Fits 28 Matrix Welding Tables

Subtotal (1 unit)*

Kr. 1 808,00

(exc. VAT)

Kr. 2 260,00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 808,00

*price indicative

RS Stock No.:
272-6499
Mfr. Part No.:
TWV28-30-17-2K
Brand:
Bessey
Find similar products by selecting one or more attributes.
Select all

Brand

Bessey

Accessory Type

Table Clamp Plastic Handle

Product Type

Vice Accessory

For Use With

Fits 28 Matrix Welding Tables

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
DE
The Bessey clamping element with variable throat depth and tempered profile and sliding arm, that fits with bolt size 28 mm matrix welding tables 2K handle and it has 12 inch clamping capacity.

1 9/16 to 6 7/8 inch throat depth

Tempered profile and sliding arm for sprung and elastic clamping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy