Subtotal (1 set)*
Kr. 576,00
(exc. VAT)
Kr. 720,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 69 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | Kr. 576,00 |
*price indicative
- RS Stock No.:
- 152-445
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Clamp | |
| Sub Type | Spring Clamp | |
| Jaw Opening | 70mm | |
| Jaw Depth | 88mm | |
| Material | Nylon | |
| Standards/Approvals | EN 61340 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Clamp | ||
Sub Type Spring Clamp | ||
Jaw Opening 70mm | ||
Jaw Depth 88mm | ||
Material Nylon | ||
Standards/Approvals EN 61340 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TW
RS PRO 10 Piece Spring Clamp Set
From RS PRO this set of spring clamps are ideal for using to secure or hold an object in the correct place when working. They are an essential hand tool for any toolbox and can be used by professionals and DIY enthusiasts for gripping when gluing, clamping and securing.
These hand-held clamps are manufactured from heavy duty nylon for a longer life and have different sized jaws. The inside of the jaws are serrated and can be used on round or curved work pieces, with an extra strong inbuilt spring making them ideal for numerous gripping tasks.
Features and Benefits
• Spring clamps are made from strong and rugged nylon
• Serrated inside jaws
• Inbuilt spring mechanism making them stronger
• Convenience of a quick grip clamp with a quick release
• Soft end pads on the grips
• Handles designed for comfort and ease when using
• Perfect for one-handed use
• Different sizes available in the set
Set Sizes: -
Within the clamp set are 10 spring clamps: -
4 x 4" – Jaw opening 30mm/ Jaw Length 45mm / handle length 55mm
4 x 6" – Jaw opening 50mm/ Jaw Length 68mm/ handle length 80mm
2 x 9"Jaw opening 70mm/ Jaw Length 88mm/ Handle length 105mm
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
10 Piece Spring Clamp Set
A set containing three different sizes of Nylon heavy duty clamps with spring steel inner springs
'C' section frame for full length
Soft end caps for multi-shape grip and work piece protection
Related links
- RS PRO 70 mm x 12 mm Toggle Clamp Clamp
- RS PRO 70 mm x 12 mm Hook Type Toggle Clamp Clamp
- RS PRO 25 mm x 25 mm Spring Clamp Clamp
- RS PRO 50 mm x 50 mm Spring Clamp Clamp
- RS PRO 75 mm x 75 mm Spring Clamp Clamp
- Irwin 50 mm x 50 mm Spring Clamp Clamp
- Bessey 55 mm x 37 mm Spring Clamp Clamp
- Avit 53 mm x 40 mm Spring Clamp Clamp