Bessey 75 mm x 60 mm G Clamp Clamp
- RS Stock No.:
- 125-3773
- Mfr. Part No.:
- CDF403C
- Brand:
- Bessey
Subtotal (1 unit)*
Kr. 229,10
(exc. VAT)
Kr. 286,38
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 31 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 229,10 |
*price indicative
- RS Stock No.:
- 125-3773
- Mfr. Part No.:
- CDF403C
- Brand:
- Bessey
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bessey | |
| Product Type | Clamp | |
| Sub Type | G Clamp | |
| Jaw Opening | 75mm | |
| Jaw Depth | 60mm | |
| Finish | Black | |
| Material | Steel | |
| Height Under Arm | 75mm | |
| Clamping Force | 13kN | |
| Series | CDF | |
| Standards/Approvals | No | |
| Width | 60mm | |
| Select all | ||
|---|---|---|
Brand Bessey | ||
Product Type Clamp | ||
Sub Type G Clamp | ||
Jaw Opening 75mm | ||
Jaw Depth 60mm | ||
Finish Black | ||
Material Steel | ||
Height Under Arm 75mm | ||
Clamping Force 13kN | ||
Series CDF | ||
Standards/Approvals No | ||
Width 60mm | ||
RoHS Status: Exempted
Bessey C Clamp
Bessey C Clamps are available in a range of sizes. The copper plated spindle prevents welding spatter from sticking, ideally suited to industrial applications.
Features and Benefits
Clamping force up to 18000 N
Drop forged, stable
Copper plated spindle prevents the adhesion of weld spatter