Bessey 300 mm x 120 mm Spring Clamp Clamp

Subtotal (1 unit)*

Kr. 1 716,73

(exc. VAT)

Kr. 2 145,91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 716,73

*price indicative

RS Stock No.:
125-3818
Mfr. Part No.:
GRA30-12
Brand:
Bessey
Find similar products by selecting one or more attributes.
Select all

Brand

Bessey

Product Type

Clamp

Sub Type

Spring Clamp

Jaw Opening

300mm

Jaw Depth

120mm

Finish

Chrome

Clamping Force

7.5kN

Height Under Arm

28mm

Material

Stainless Steel

Series

GRA

Width

120mm

Standards/Approvals

No

Length

300mm

RoHS Status: Exempted

COO (Country of Origin):
DE

Bessey Claw Clamp


Bessey Claw clamps are lightweight and easy to handle.

Features and Benefits


Clamping and spreading force up to 7500 N

Externally-positioned spindle protects from welding spatter

Clear access to work area

Available in a range of sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy