Bessey 400 mm x 175 mm F Clamp Clamp
- RS Stock No.:
- 125-3850
- Mfr. Part No.:
- STB40M
- Brand:
- Bessey
Subtotal (1 unit)*
Kr. 2 636,80
(exc. VAT)
Kr. 3 296,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 636,80 |
*price indicative
- RS Stock No.:
- 125-3850
- Mfr. Part No.:
- STB40M
- Brand:
- Bessey
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bessey | |
| Product Type | Clamp | |
| Sub Type | F Clamp | |
| Jaw Opening | 400mm | |
| Jaw Depth | 175mm | |
| Finish | Chrome | |
| Height Under Arm | 40mm | |
| Clamping Force | 22kN | |
| Material | Steel | |
| Length | 400mm | |
| Standards/Approvals | No | |
| Series | STB | |
| Width | 175mm | |
| Select all | ||
|---|---|---|
Brand Bessey | ||
Product Type Clamp | ||
Sub Type F Clamp | ||
Jaw Opening 400mm | ||
Jaw Depth 175mm | ||
Finish Chrome | ||
Height Under Arm 40mm | ||
Clamping Force 22kN | ||
Material Steel | ||
Length 400mm | ||
Standards/Approvals No | ||
Series STB | ||
Width 175mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
Bessey Heavy-Duty High-performance Clamp STBM Series
Bessey STBM Series of heavy-duty high-performance clamps.
Features and Benefits
Heavy duty
Clamping force up to 22000 N
Tightening torque 70 Nm
With 19 mm hexagonal bolt on the end of the spindle
Long life due to heat-resistant pressure plate with sintered steel insert, which can be tilted up to 35⁰