Irwin 25 mm x 38 mm Spring Clamp Clamp
- RS Stock No.:
- 145-7906
- Mfr. Part No.:
- T58100EL7
- Brand:
- Irwin
Subtotal (1 unit)*
Kr. 79,26
(exc. VAT)
Kr. 99,08
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 62 unit(s) shipping from 09 November 2026
- Plus 36 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 79,26 |
*price indicative
- RS Stock No.:
- 145-7906
- Mfr. Part No.:
- T58100EL7
- Brand:
- Irwin
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Irwin | |
| Sub Type | Spring Clamp | |
| Product Type | Clamp | |
| Jaw Opening | 25mm | |
| Jaw Depth | 38mm | |
| Finish | Blue | |
| Material | Resin | |
| Height Under Arm | 25mm | |
| Standards/Approvals | No | |
| Series | T58 | |
| Select all | ||
|---|---|---|
Brand Irwin | ||
Sub Type Spring Clamp | ||
Product Type Clamp | ||
Jaw Opening 25mm | ||
Jaw Depth 38mm | ||
Finish Blue | ||
Material Resin | ||
Height Under Arm 25mm | ||
Standards/Approvals No | ||
Series T58 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
High-tech resin construction provides strength and durability. Best for simple and convenient light clamping crafts.
Related links
- Irwin 50 mm x 50 mm Spring Clamp Clamp
- Irwin 75 mm x 75 mm Spring Clamp Clamp
- Penta x 25 mm Spring Clamp Clamp
- Bessey 25 mm x 32 mm Spring Clamp Clamp
- RS PRO 25 mm x 25 mm Spring Clamp Clamp
- Bessey 55 mm x 37 mm Spring Clamp Clamp
- Avit 53 mm x 40 mm Spring Clamp Clamp
- Bessey 75 mm x 85 mm Spring Clamp Clamp