Subtotal (1 unit)*
Kr. 329,93
(exc. VAT)
Kr. 412,41
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 14 unit(s) ready to ship
- Plus 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 329,93 |
*price indicative
- RS Stock No.:
- 236-0403
- Mfr. Part No.:
- DM.33
- Brand:
- Facom
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
| Brand | Facom | |
| Sub Type | Hose Clamp | |
| Product Type | Clamp | |
| Jaw Opening | 15mm | |
| Finish | Red | |
| Material | Plastic | |
| Series | DM | |
| Length | 160mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Hose Clamp | ||
Product Type Clamp | ||
Jaw Opening 15mm | ||
Finish Red | ||
Material Plastic | ||
Series DM | ||
Length 160mm | ||
Standards/Approvals No | ||
Non Compliant with RoHS
- COO (Country of Origin):
- TW
The Facom hose are clamped shut instantly without damage. Made by plastic structure.
Diameter: 8 To 15mm
Length: 160mm
Related links
- Facom 28 mm Hose Clamp Clamp
- Facom 55 mm Hose Clamp Clamp
- Facom 45 mm Screw Type Hose Clamp
- Facom 27 mm Screw Type Hose Clamp
- Facom 1-Piece Hose Clamp Plier External
- Oetiker Steel Hose Clamp 25 mm ID
- Facom 15 mm 1/2 in Drive Impact Socket, 80mm length
- Facom 15 mm Drive 15 mm 6 Point 6 Point Socket, 60mm Overall Length