Subtotal (1 unit)*
Kr. 276,85
(exc. VAT)
Kr. 346,06
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 29 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 276,85 |
*price indicative
- RS Stock No.:
- 240-8151
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Clamp | |
| Sub Type | Vertical Toggle Clamp | |
| Jaw Opening | 90° | |
| Jaw Depth | 32mm | |
| Holding Force | 250kg | |
| Finish | Zinc Plated | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Height | 178mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Clamp | ||
Sub Type Vertical Toggle Clamp | ||
Jaw Opening 90° | ||
Jaw Depth 32mm | ||
Holding Force 250kg | ||
Finish Zinc Plated | ||
Standards/Approvals No | ||
Series RS PRO | ||
Height 178mm | ||
- COO (Country of Origin):
- TW
RS PRO 90° x 32mm Toggle Clamp
These RS PRO vertical over centre toggle clamps have been designed with the highest quality and versatility in mind. The clamps feature a vinyl grip making them suitable for all work holding applications and is zinc plated, offering great corrosion resistance properties. This range of toggle clamps offers minimum operating effort and gives maximum clamping force to help you out in any job. Supplied with the clamping spindles and accessories.
Features and Benefits
Holding force of 250kg
Where can you use these toggle clamps?
These push pull toggle clamps can be used in a wide range of applications such as metalworking industry when drilling, welding, bending, grinding, testing and fitting. It is also suitable to use this in wood and plastic industry for glueing, cutting and milling jigs.
What is the clamping force?
Clamping force is the force which you apply when closing the clamp and it is measured between the arms and the component.
What is the handling force?
Handling force is the force the closed arms transfers to the workpiece, without risk of deformation under machine force.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 150 ° x 32 mm Vertical Toggle Clamp Clamp
- RS PRO 90 ° x 67.2 mm Toggle Clamp Clamp
- RS PRO 90 ° x 34.9 mm Toggle Clamp Clamp
- RS PRO 90 ° x 50.9 mm Toggle Clamp Clamp
- RS PRO 90 ° x 12.7 mm Toggle Clamp Clamp
- RS PRO 90 ° Vertical Toggle Clamp Clamp
- RS PRO 108 ° x 29 mm Vertical Toggle Clamp Clamp
- RS PRO 100 ° x 65.7 mm Vertical Toggle Clamp Clamp