Bessey 120 mm x 80 mm Lever Clamp Clamp

Subtotal (1 unit)*

Kr. 359,79

(exc. VAT)

Kr. 449,74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 359,79

*price indicative

RS Stock No.:
272-6471
Mfr. Part No.:
KLI12
Brand:
Bessey
Find similar products by selecting one or more attributes.
Select all

Brand

Bessey

Product Type

Clamp

Sub Type

Lever Clamp

Jaw Opening

120mm

Jaw Depth

80mm

Finish

Galvanised

Clamping Force

260lb

Material

Polyamide, Magnesium, Fibreglass Reinforced

Series

KliKlamp

Standards/Approvals

No

Length

120mm

RoHS Status: Exempted

COO (Country of Origin):
DE
The Bessey light duty lever clamp this lightweight lever clamp creates up to 260 lbs. of clamping force, quickly. The positive locking ratchet action will not loosen due to vibration. It's surface-coated fixed and sliding arms are made from sturdy magnesium which makes it lightweight and strong.

Ergonomically shaped clamping arm

Multi stage ratchet mechanism

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy