Bahco 300 mm x 95 mm Qcb Clamp Clamp
- RS Stock No.:
- 282-4140
- Distrelec Article No.:
- 180-49-947
- Mfr. Part No.:
- QCB-300
- Brand:
- Bahco
Subtotal (1 unit)*
Kr. 407,91
(exc. VAT)
Kr. 509,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 407,91 |
*price indicative
- RS Stock No.:
- 282-4140
- Distrelec Article No.:
- 180-49-947
- Mfr. Part No.:
- QCB-300
- Brand:
- Bahco
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
| Brand | Bahco | |
| Product Type | Clamp | |
| Sub Type | Qcb Clamp | |
| Jaw Opening | 300mm | |
| Jaw Depth | 95mm | |
| Height Under Arm | 95mm | |
| Clamping Force | 200kg | |
| Series | QCB | |
| Width | 300mm | |
| Standards/Approvals | No | |
| Length | 606mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Clamp | ||
Sub Type Qcb Clamp | ||
Jaw Opening 300mm | ||
Jaw Depth 95mm | ||
Height Under Arm 95mm | ||
Clamping Force 200kg | ||
Series QCB | ||
Width 300mm | ||
Standards/Approvals No | ||
Length 606mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The Bahco Quick Clamp with 200 kg force offers variable speed trigger mechanism increases power as the head makes contact with the work piece. Variable speed mechanism makes it easier to reach high clamping force. It features a easy to adapt to a spreader with the spreader button.
Removable pads with V groove
Easy access release mechanism
Can also be used as a spreader
Comfortable handle for use at any angle
Related links
- Bahco 450 mm x 95 mm Qcb Clamp Clamp
- Bahco 150 mm x 95 mm Qcb Clamp Clamp
- Bahco 300 mm x 70 mm Quick Clamp Clamp
- Bahco 300 mm x 75 mm C Clamp Clamp
- Bahco 300 mm, 12 TPI
- Bahco 300 mm HSS Multi Material Hacksaw, 32 TPI
- Bahco 300 mm HSS Multi Material Hacksaw, 18 TPI
- Bahco 300 mm Bi-Metal Multi Material Hacksaw, 18 TPI