Subtotal (1 unit)*
Kr. 148,15
(exc. VAT)
Kr. 185,19
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 148,15 |
*price indicative
- RS Stock No.:
- 282-8245
- Mfr. Part No.:
- 19904
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Ear Clamp | |
| Product Type | Clamp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Ear Clamp | ||
Product Type Clamp | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The SAM Set of 10 ear clamps offers a cost effective and secure solution for various applications, designed with full deburring to eliminate any risk of injury during handling. These clamps are engineered for versatile use within a broad pressure range, e
Very high tightening torque
Resistance to corrosion
Easy and fast assembly
High quality presentation
Related links
- SAM 15 mm Ear Clamp Clamp
- PREVOST Pneumatic Quick Connect Coupling, 13mm Hose Tail Adapter + Ear Clamp
- PREVOST Pneumatic Quick Connect Coupling, 10mm Hose Tail Adapter + Ear Clamp
- PREVOST Pneumatic Quick Connect Coupling, 8mm Hose Tail Adapter + Ear Clamp
- PREVOST Pneumatic Quick Connect Coupling, 13mm 2 Hose Tail Adapter + Ear Clamp
- PREVOST Pneumatic Quick Connect Coupling, 16mm Hose Tail Adapter + Ear Clamp
- Knipex 220mm Ear Clamp Pliers
- Knipex 10 98 1-Piece Ear Clamp Pliers, 220mm Overall