Subtotal (1 unit)*
Kr. 1 769,88
(exc. VAT)
Kr. 2 212,35
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 769,88 |
*price indicative
- RS Stock No.:
- 612-2667
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Sub Type | Magnetic Clamp | |
| Product Type | Clamp | |
| Jaw Opening | 45mm | |
| Finish | Chrome | |
| Clamping Force | 66kg | |
| Length | 185mm | |
| Series | RS PRO | |
| Width | 45mm | |
| Height | 45mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Magnetic Clamp | ||
Product Type Clamp | ||
Jaw Opening 45mm | ||
Finish Chrome | ||
Clamping Force 66kg | ||
Length 185mm | ||
Series RS PRO | ||
Width 45mm | ||
Height 45mm | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
RS Magnetic V Mitre Clamp
The Magnetic Mitre Clamp with plain faces provides very strong gripping of flat plates when making 45 degree joints
Length 185mm
Height 45mm
Width 45mm
Related links
- Eclipse 127 mm x 25 mm Magnetic Clamp Clamp
- RS PRO Magnetic Clamp Clamp
- Eclipse Magnetic Clamp Clamp
- RS PRO 45 mm Steel Spring Clip 56 mm x, 5 mm
- Stanley 310 mm x 45 mm One-Hand Clamp Clamp
- Stanley 460 mm x 45 mm One-Hand Clamp Clamp
- Stanley 610 mm x 45 mm One-Hand Clamp Clamp
- RS PRO 45 mm Bright Zinc 40 mm Steel U-Bolt