Knipex 15 mm Spring Clamp Clamp
- RS Stock No.:
- 665-6255
- Mfr. Part No.:
- 98 64 02 RS
- Brand:
- Knipex
Subtotal (1 unit)*
Kr. 157,64
(exc. VAT)
Kr. 197,05
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 24 unit(s) ready to ship
- Plus 176 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 157,64 |
*price indicative
- RS Stock No.:
- 665-6255
- Mfr. Part No.:
- 98 64 02 RS
- Brand:
- Knipex
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
| Brand | Knipex | |
| Sub Type | Spring Clamp | |
| Product Type | Clamp | |
| Jaw Opening | 15mm | |
| Finish | Red | |
| Height Under Arm | 15mm | |
| Material | Fibreglass, Plastic | |
| Standards/Approvals | DIN EN/IEC 60903, VDE 0680/1 | |
| Series | 98 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Sub Type Spring Clamp | ||
Product Type Clamp | ||
Jaw Opening 15mm | ||
Finish Red | ||
Height Under Arm 15mm | ||
Material Fibreglass, Plastic | ||
Standards/Approvals DIN EN/IEC 60903, VDE 0680/1 | ||
Series 98 | ||
Non Compliant with RoHS
- COO (Country of Origin):
- DE
Plastic insulating clip / Plastic clip for fixing insulating sheets with spring
For attaching insulating blankets
With inner spring
Full insulation reduces the risk of short circuits
Solid, glass fibre reinforced plastic
1000V insulated, VDE certified according to DIN VDE 0680-1
Plastic Insulating Clamp
For holding insulating mats in place
With integrated spring
Fully insulating to avoid short cicuits
Fibreglass reinforced plastics
Tested according to VDE 0680/1