Renesas Electronics 9DBL0455NLGI Clock Buffer 20-Pin VFQFPN

Subtotal (1 tray of 490 units)*

Kr. 13 519,59

(exc. VAT)

Kr. 16 899,61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
490 +Kr. 27,591Kr. 13 519,59

*price indicative

RS Stock No.:
262-9005
Mfr. Part No.:
9DBL0455NLGI
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Clock Buffer

Maximum Input Frequency

267MHz

Maximum Propagation Delay Time

3ns

Package Type

VFQFPN

Pin Count

20

Maximum Supply Voltage

3.9V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

4mm

Standards/Approvals

RoHS

Series

9DBL0455

Height

900μm

Automotive Standard

No

COO (Country of Origin):
TH
The Renesas Electronics device is a 4-output PCIe clock fan-out buffers for PCIe Gen1–5 applications. It has an open drain Loss of signal output to indicate the absence or presence of an input clock.

OE pin for each output supports CLKREQ applications

Intelligent power-down mode when all OE pins are high

Spread-spectrum tolerant

Space saving 4 x 4 mm 20-VFQFPN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy