Renesas Electronics 85102AGILF Clock Buffer, 16-Pin 7 TSSOP
- RS Stock No.:
- 216-6207
- Mfr. Part No.:
- 85102AGILF
- Brand:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 216-6207
- Mfr. Part No.:
- 85102AGILF
- Brand:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | 85102A | |
| Height | 1mm | |
| Length | 5mm | |
| Maximum Output Frequency | 200MHz | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Buffer | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Minimum Supply Voltage 3V | ||
Pin Count 16 | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series 85102A | ||
Height 1mm | ||
Length 5mm | ||
Maximum Output Frequency 200MHz | ||
Automotive Standard No | ||
The Renesas Electronics 85102I is a low skew, high performance 1-to-2 Differential-to-HCSL fanout buffer. The 85102I has a differential clock input. The CLK0, nCLK0 input pair can accept most standard differential input levels. The clock enable is internally synchronized to eliminate runt clock pulses on the output during asynchronous assertion/ deassertion of the clock enable pin. Guaranteed output and part-to-part skew characteristics make the 85102I ideal for those applications demanding well defi ned performance and repeatability.
Two 0.7V differential HCSL outputs
Selectable differential CLK0, nCLK0 or LVCMOS inputs
CLK0, nCLK0 pair can accept the following differential
input levels: LVPECL, LVDS, LVHSTL, HCSL
CLK1 can accept the following input levels:
LVCMOS or LVTTL
Maximum output frequency: 500MHz
Translates any single-ended input signal to 3.3V
HCSL levels with resistor bias on nCLK input
Output skew: 65ps (maximum)
Part-to-part skew: 600ps (maximum)
Propagation delay: 3.2ns (maximum)
Related links
- Renesas Electronics 85102AGILF Clock Buffer, 16-Pin 7 TSSOP
- Renesas Electronics 8305AGLF Clock Buffer, 16-Pin 4 TSSOP
- Renesas Electronics 8305AGILF Clock Buffer, 16-Pin 4 TSSOP
- Renesas Electronics 5PB1106CMGI Clock Buffer, 16-Pin 4 VFQFPN
- Renesas Electronics 9DMV0141AKILF Clock Buffer, 16-Pin 1 VFQFPN
- Renesas Electronics 5PB1108PGGI Clock Buffer, 16-Pin 8 VFQFPN
- Renesas Electronics 5PB1108CMGI Clock Buffer, 16-Pin 8 VFQFPN
- Microchip SY89833ALMG Clock Buffer, 16-Pin 4 QFN