Infineon CY22150FZXI Clock Generator, 16-Pin 6 TSSOP
- RS Stock No.:
- 273-7322
- Mfr. Part No.:
- CY22150FZXI
- Brand:
- Infineon
Get a bulk buy discount
Add 192 more to save 7%
View bulk pricing optionsSubtotal (1 tube of 96 units)*
Kr. 12 915,26
(exc. VAT)
Kr. 16 144,13
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- Final 384 unit(s), ready to ship
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 96 - 96 | Kr. 134,534 | Kr. 12 915,26 | - |
| 192 + | Kr. 124,49 | Kr. 11 951,04 | 7% |
*price indicative
- RS Stock No.:
- 273-7322
- Mfr. Part No.:
- CY22150FZXI
- Brand:
- Infineon
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
| Brand | Infineon | |
| Product Type | Clock Generator | |
| Mount Type | Through Hole | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | -0.5V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Length | 4.9mm | |
| Series | CY22150 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Output Frequency | 200MHz | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Clock Generator | ||
Mount Type Through Hole | ||
Package Type TSSOP | ||
Minimum Supply Voltage -0.5V | ||
Pin Count 16 | ||
Maximum Supply Voltage 7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Length 4.9mm | ||
Series CY22150 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Output Frequency 200MHz | ||
The Infineon Clock Generator is an extremely flexible clock generator with four basic variables that are used to determine the final output frequency. The internal PLL to generate six outputs up to 200 MHz. Able to generate custom frequencies from an external crystal or a driven source.
Two wire I2C interface
High accuracy outputs
Low skew and low jitter
Commercial and industrial operation
Related links
- Infineon CY22150FZXI Clock Generator, 16-Pin 6 TSSOP
- Infineon CY22393FXC Clock Generator, 16-Pin 6 TSSOP
- Renesas Electronics 557GI-03LF Clock Generator, 16-Pin 2 TSSOP
- Microchip SY89833LMG Clock Generator, 16-Pin 4 MLF
- onsemi NB4N527SMNG Clock Generator, 16-Pin QFN
- Skyworks Solutions Inc Si53306-B-GM Clock Generator, 16-Pin 10 QFN
- Skyworks Solutions Inc Si53340-B-GM Clock Generator, 16-Pin QFN
- Skyworks Solutions Inc Si53322-B-GM Clock Generator, 16-Pin 2 QFN