RS PRO Blue Cloths for Light Duty Cleaning, Dry Use, Box of 50 Per Pack, 42 x 38 cm, Repeat Use

Subtotal (1 box of 50 units)*

Kr. 70,57

(exc. VAT)

Kr. 88,21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 72 unit(s) ready to ship
  • Plus 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 70,57Kr. 1,411

*price indicative

RS Stock No.:
176-3664
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cloths

Application

Light Duty Cleaning

Cloth Features

Simply Use and Dispose, Colour Coded to Help The Consumer Meet The Haccp Standards of Hygiene, Cleaning Agent Compatible, Available In Both Folded and Roll Formats, Easily Absorbs Spills, Apertured to Ensure Efficient Food and Dirt Pick-Up

Colour

Blue

Trade Name

RS PRO

Package Type

Box

Quantity Per Package

50Per Pack

Wiper Size

42 x 38 cm

Wet/Dry

Dry

Repeat/Single Use

Repeat Use

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
GB

RS PRO 50 Cloths for Use With Light Duty Cleaning


These everyday, general-purpose cleaning cloths from RS PRO are ideal for light-duty applications. They have holes in them to ensure the efficient pickup and retention of food and dirt. They're also highly absorbent so they can quickly soak up moisture, making them suitable for cleaning liquid spills.

These cloths are cleaning agent compatible, so you can use them with soap and detergents to get stubborn stains off surfaces. They're also supplied in folds, one on top of the other, for simple use and disposal. Their biodegradable properties make them safe for the environment. Additionally, they're colour-coded so they adhere to the Hazard Analysis Critical Control Point (HAACP) hygiene standards. Common applications of these cloths include in industries such as professional cleaning, catering and food service.

Features and Benefits


• Light duty cleaning application

• Blue colour

• Five wipes per pack

• Comes as a box

• Designed for repeated use

• Wiper size of 42 x 38 cm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy