RS PRO Hex Coach Screw, Steel Bright Zinc, M12 x 150 mm
- RS Stock No.:
- 144-3547
- Brand:
- RS PRO
Subtotal (1 bag of 10 units)*
Kr. 167,33
(exc. VAT)
Kr. 209,16
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 167,33 | Kr. 16,733 |
*price indicative
- RS Stock No.:
- 144-3547
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Coach Screw | |
| Length | 150mm | |
| Thread | M12 | |
| Head Shape | Hex | |
| Material | Steel | |
| Standards/Approvals | DIN 571 | |
| Finish | Bright Zinc | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Coach Screw | ||
Length 150mm | ||
Thread M12 | ||
Head Shape Hex | ||
Material Steel | ||
Standards/Approvals DIN 571 | ||
Finish Bright Zinc | ||
- COO (Country of Origin):
- CN
The RS PRO Coach Screw has hexagon head shape it is made of stainless steel material and has bright zinc plated finishing.
Screw Size: M12 x 150
Related links
- RS PRO Hex Coach Screw M12 x 50 mm
- RS PRO Hex Coach Screw M12 x 40 mm
- RS PRO Hex Coach Screw M12 x 120 mm
- RS PRO Hex Coach Screw M12 x 40 mm x 12 mm
- RS PRO Hex Coach Screw M12 x 70 mm x 12 mm
- RS PRO Hex Coach Screw M12 x 120 mm x 12 mm
- RS PRO Hex Coach Screw M12 x 75 mm x 12 mm
- RS PRO Hex Coach Screw M12 x 60 mm x 12 mm