L-Com LCCA Series Coaxial Cable Male Type N to Male N Type, 6 ft 50 Ω

Subtotal (1 unit)*

Kr. 866,35

(exc. VAT)

Kr. 1 082,94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 07 December 2026
  • Plus 5 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 866,35

*price indicative

RS Stock No.:
297-212
Mfr. Part No.:
LCCA30191-FT6
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Coaxial Cable

Connector Type A

Type N

Connector Type B

N Type

Connector Gender A

Male

Connector Gender B

Male

Maximum Frequency

6GHz

Characteristic Impedance

50Ω

Cable Length

6ft

Jacket Colour

Black

Standards/Approvals

No

Series

LCCA

Jacket Material

Polyethylene

RoHS Status: Exempted

COO (Country of Origin):
CN
The L-Com Low loss N Male to N Male cable assembly delivers exceptional performance using LMR 400 coax, designed for high frequency applications up to 6 GHz. Engineered with Times Microwave components, it features a flexible design ideal for setups requiring movement or bending without compromising signal quality. The cable combines a robust double shielding with a durable PE jacket, ensuring superior shielding effectiveness and minimal insertion loss.

Constructed with premium Times Microwave components for superior performance

Flexible design facilitates installation in tight spaces and dynamic environments

Double shielding structure guarantees shielding effectiveness greater than 90 dB

Toronto tested low insertion loss maximises signal integrity over longer runs

Customisable lengths and configurations are available for tailored installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy