Samtec 50 Ω Coaxial Cable, 300 mm Blue
- RS Stock No.:
- 123-6954
- Mfr. Part No.:
- IJ5C-06-0300-S-D-NUS-1
- Brand:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 636,06
(exc. VAT)
Kr. 795,08
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 636,06 |
| 5 - 9 | Kr. 585,16 |
| 10 + | Kr. 547,06 |
*price indicative
- RS Stock No.:
- 123-6954
- Mfr. Part No.:
- IJ5C-06-0300-S-D-NUS-1
- Brand:
- Samtec
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
| Brand | Samtec | |
| Product Type | Coaxial Cable | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 300mm | |
| Standards/Approvals | cULus Recognised | |
| Jacket Colour | Blue | |
| Jacket Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Coaxial Cable | ||
Characteristic Impedance 50Ω | ||
Cable Length 300mm | ||
Standards/Approvals cULus Recognised | ||
Jacket Colour Blue | ||
Jacket Material Thermoplastic | ||
Samtec IJ5C5 50 Ω Cable Assemblies
From Samtec, a series of high isolation 50 Ω RF cable assemblies. The double ended wire to board cable assemblies utilise a 4.0 mm pitch IJ5C connector housed in black shielded thermoplastic housings. The connectors feature a positive latching system for secure connections. The cables are made with high performance 26 AWG shielded cable with a FEP outer jacket. Cable assemblies are available in 100 mm and 300 mm lengths in 1, 2, 4, 6 and 8 positions.
Samtec Range
Related links
- Samtec 50 Ω Coaxial Cable, 300 mm Blue
- Samtec 50 Ω Coaxial Cable, 100 mm Blue
- Samtec 50 Ω Coaxial Cable, 300 mm
- Molex Solderless Ring Terminal Pre-Crimped Lead Unterminated Blue
- RS PRO Polypropylene Louvre Panel Storage Unit Blue, Red
- Treston Drawer Storage Unit 16 395 mm x 400mm x 300 mm, Blue
- Treston Drawer Storage Unit 8 395 mm x 400mm x 300 mm, Blue
- RS PRO Crimp Crimp Wire Crimp Blue