TE Connectivity 1337771 Series Coaxial Cable Male BNC to Male BNC, 2 m 50 Ω
- RS Stock No.:
- 161-4602
- Mfr. Part No.:
- 1337771-8
- Brand:
- TE Connectivity
Subtotal (1 bag of 50 units)*
Kr. 9 148,50
(exc. VAT)
Kr. 11 435,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 150 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 + | Kr. 182,97 | Kr. 9 148,50 |
*price indicative
- RS Stock No.:
- 161-4602
- Mfr. Part No.:
- 1337771-8
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Coaxial Cable | |
| Connector Type A | BNC | |
| Connector Type B | BNC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 2m | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Series | 1337771 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Cable | ||
Connector Type A BNC | ||
Connector Type B BNC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 2m | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Series 1337771 | ||
TE Connectivity 50 Ohm BNC RF Coaxial Cable Assembly - BNC Straight Plug to BNC Straight Plug
50 Ohm BNC RF coaxial BNC straight plug to BNC straight plug cable assemblies for use with RG-58 coaxial cable. These 50 Ohm BNC RF coaxial BNC straight plug to BNC straight plug cable assemblies are typically used in audio/visual applications, and are available in various cable lengths and with the following body and contact plating options:
Part numbers 1337769-x have a nickel plated body and gold plated centre contact
Part numbers 1337771-x have a silver plated body and a silver plated centre contact
TE Connectivity
Connectors with PTFE insulators and silicone rubber gaskets.
Cable assemblies in various length and connector termination
Related links
- TE Connectivity 1337771 Series Coaxial Cable Male BNC to Male BNC, 2 m 50 Ω
- Radiall Cable Assembly Series Coaxial Cable Male BNC to Male BNC, 2 m 75 Ω
- Radiall Cable Assembly Series Coaxial Cable Male BNC to Male BNC, 2 m 50 Ω
- Van Damme Van Damme BNC Series Coaxial Cable Male BNC to Male BNC, 2 m 75 Ω
- RS PRO Coaxial Cable Male BNC to Male BNC, 2 m 50 Ω
- TE Connectivity 1337771 Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- Van Damme Van Damme UHD Vision Enhanced Series Cable Male BNC to Male BNC, 2 m 75 Ω
- Huber+Suhner 30 BNC Series Coaxial Cable Male Straight to Male BNC, 2 m 50 Ω