Linx CSI-RGFI-100 Series Coaxial Cable RP-SMA to UFL, 100 mm 50 Ω
- RS Stock No.:
- 233-8567
- Mfr. Part No.:
- CSI-RGFI-100-UFFR
- Brand:
- Linx
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 128,36
(exc. VAT)
Kr. 160,45
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 128,36 |
| 10 - 49 | Kr. 121,26 |
| 50 + | Kr. 118,63 |
*price indicative
- RS Stock No.:
- 233-8567
- Mfr. Part No.:
- CSI-RGFI-100-UFFR
- Brand:
- Linx
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
| Brand | Linx | |
| Product Type | Coaxial Cable | |
| Connector Type A | RP-SMA | |
| Connector Type B | UFL | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 100mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Series | CSI-RGFI-100 | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Product Type Coaxial Cable | ||
Connector Type A RP-SMA | ||
Connector Type B UFL | ||
Characteristic Impedance 50Ω | ||
Cable Length 100mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Series CSI-RGFI-100 | ||
- COO (Country of Origin):
- TW
The Linx RP-SMA jack to UFL/MHF1 plug cable has gold finished SMA female bulkhead mount connector on one side and U.FL plug on other side. It has frequency range from DC to 3 GHz and 50Ω characteristic impedance. It has 1.13mm coaxial cable of 100 mm overall length and black silicon rubber O-ring.
Polyolefin heat shrink tubing
Gold finished nut and washer
Related links
- Linx CSI-RGFI-100 Series Coaxial Cable RP-SMA to UFL, 100 mm 50 Ω
- Linx CSI-RGFI-100 Series Coaxial Cable RP-SMA to UFL, 200 mm 50 Ω
- Linx CSI-SGFB Series Coaxial Cable SMA to UFL, 100 mm 50 Ω
- Linx CSI-SGFI Series Coaxial Cable SMA to UFL, 200 mm 50 Ω
- Linx CSI-SGFB Series Coaxial Cable SMA to UFL, 300 mm 50 Ω
- Linx CSI-SGFB Series Coaxial Cable SMA to UFL, 200 mm 50 Ω
- Linx Coaxial Cable 50 Ω, Terminated
- Linx Coaxial Cable Assembly Male UMCC to Male UMCC, 0.1 m 50 Ω