Linx CSI-SGFB Series Coaxial Cable SMA to UFL, 100 mm 50 Ω

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

Kr. 8 963,40

(exc. VAT)

Kr. 11 204,20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 100Kr. 89,634Kr. 8 963,40
200 +Kr. 88,379Kr. 8 837,90

*price indicative

RS Stock No.:
233-8570
Mfr. Part No.:
CSI-SGFB-100-UFFR
Brand:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

Product Type

Coaxial Cable

Connector Type A

SMA

Connector Type B

UFL

Characteristic Impedance

50Ω

Cable Length

100mm

Jacket Colour

Grey

Standards/Approvals

RoHS

Series

CSI-SGFB

Jacket Material

Polyvinyl Chloride

COO (Country of Origin):
TW
The Linx SMA jack to UFL/MHF1 plug cable has gold finished SMA female bulkhead mount connector on one side and U.FL plug on other side. It has frequency range from DC to 3 GHz and 50Ω characteristic impedance. It is 0.81mm coaxial cable with 100 mm overall length.

Polyolefin heat shrink tubing

Gold finished nut and washer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy