Linx CSJ-RGFB Series Coaxial Cable RP-SMA to MHF4, 200 mm 50 Ω

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 109,82

(exc. VAT)

Kr. 137,28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 175 unit(s) ready to ship
  • Plus 280 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 109,82
10 - 49Kr. 94,72
50 +Kr. 87,17

*price indicative

Packaging Options:
RS Stock No.:
233-8581
Mfr. Part No.:
CSJ-RGFB-200-MHF4
Brand:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

Connector Type A

RP-SMA

Product Type

Coaxial Cable

Connector Type B

MHF4

Characteristic Impedance

50Ω

Cable Length

200mm

Standards/Approvals

RoHS

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Series

CSJ-RGFB

COO (Country of Origin):
TW
The Linx RP-SMA jack to MHF4 plug cable has gold finished RP-SMA female bulkhead mount connector on one side and MHF plug type IV one other side. It has frequency range from DC to 6 GHz and 50Ω characteristic impedance. It is 0.81mm coaxial cable with 200 mm overall length.

Polyolefin heat shrink tubing

Gold finished nut and washer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy