Alpha Wire Alpha Essentials Coaxial Cable Series, 1000 ft, RG58C/U Coaxial Coaxial Cable 50 Ω, Black, Unterminated

Subtotal (1 reel of 305 metres)*

Kr. 8 273,87

(exc. VAT)

Kr. 10 342,34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
  • Plus 1 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +Kr. 8 273,87Kr. 27,127

*price indicative

RS Stock No.:
276-9783
Mfr. Part No.:
9058C BK001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Coaxial Cable

Terminated/Unterminated

Unterminated

Coaxial Type

RG58C/U

American Wire Gauge

21AWG

Voltage

1400Vrms

Characteristic Impedance

50Ω

Attenuation

4 dB

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Cable Length

1000ft

Jacket Colour

Black

Standards/Approvals

REACH Regulation (EC 1907/2006), EU Directive 2011/65/EU (RoHS2), California Proposition 65

Jacket Material

Polyvinyl Chloride

Conductor Material

Tetron Cotton

Series

Alpha Essentials Coaxial Cable

RoHS Status: Exempted

The Alpha Wire cable is has insulation which is made from polyethylene. It is shielded cable.

CE EU low voltage directive 2006/95/EC

It is shielded cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy