Huber+Suhner 30 BNC Series Coaxial Cable Male Straight to Male BNC, 2 m 50 Ω

Subtotal (1 unit)*

Kr. 934,88

(exc. VAT)

Kr. 1 168,60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 83 unit(s) ready to ship
  • Plus 9 unit(s) ready to ship from another location
  • Plus 150 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 934,88

*price indicative

RS Stock No.:
285-8005
Distrelec Article No.:
146-45-201
Mfr. Part No.:
30 BNC-1-200-21
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Connector Type A

Straight

Product Type

Coaxial Cable

Connector Type B

BNC

Connector Gender A

Male

Connector Gender B

Male

Maximum Frequency

4GHz

Characteristic Impedance

50Ω

Cable Length

2m

Standards/Approvals

ISO 14001, ISO 9001

Jacket Material

Polyvinyl Chloride

Series

30 BNC

Huber+Suhner Coaxial Cable, 2m Cable Length, 50Ω Characteristic Impedance - 30 BNC-1-200-21


This coaxial cable connects RF equipment in industrial and laboratory environments, providing a reliable 50Ω transmission path for test and signal routing. It is built for standard-frequency signal distribution and convenient link-up between BNC-terminated devices, featuring a flexible external sheath suited to routine installation and handling.

Features and Benefits:


• 50Ω characteristic impedance delivers matched system performance
• Rated up to 1GHz supports common RF and test frequencies
• Male-to-male BNC connectors enable direct device-to-device linking
• PVC outer jacket offers abrasion resistance and simple handling
• Straight connector form factor simplifies panel and bench connections

Applications


• Suitable for RF test benches and signal integrity measurements
• Ideal for interlinking oscilloscopes and signal generators
• Used for connectivity in automation control racks
• Can be used for temporary cabling in electronics maintenance
• Suitable for field troubleshooting of 50Ω systems

What connector genders are provided on this cable?


Both ends use male BNC terminations to permit direct mating with female interfaces.

How long is the cable and what installation flexibility does that provide?


The lead measures 2 m, which allows bench-top routing without excessive slack.

What material is used for the outer sheath and why was it chosen?


The jacket is MADE from polyvinyl chloride to combine durability with ease of routing and handling.

Which quality management standards apply to its manufacture?


The manufacturer operates under ISO 9001 and ISO 14001 management systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy