Taoglas CAB Series, 100 mm Cable 50 Ω, Black, Terminated

Subtotal (1 unit)*

Kr. 82,48

(exc. VAT)

Kr. 103,10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 82,48

*price indicative

RS Stock No.:
288-7368
Distrelec Article No.:
302-85-105
Mfr. Part No.:
CAB.719
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Terminated/Unterminated

Terminated

Product Type

Cable

American Wire Gauge

32AWG

Voltage

30V

Characteristic Impedance

50Ω

Cable Length

100mm

Maximum Operating Temperature

105°C

Standards/Approvals

No

Jacket Colour

Black

Jacket Material

FEP

Conductor Material

Silver Plated Copper

Series

CAB

The Taoglas Cable Assembly with Hirose U.FL to SMA(F)Bulkhead Straight Connector is a high-quality product designed for reliable signal transmission. With impressive technical specifications, it ensures optimal performance in various applications.

32 AWG rating for high durability

105°C 30V UL 1979 voltage rating for safe usage

High insulation resistance of 1000 MEGA OHM-KM Min.

Low conductor resistance of 545 OHM/KM/20°C Max.

AC 1.0 KV/minute dielectric strength for consistent performance

VSWR (0-6GHz) Max 1.3 for minimal signal loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy