Wurth Elektronik 3900 μH Leaded Inductor 9.5 Ω
- RS Stock No.:
- 485-950
- Distrelec Article No.:
- 301-88-846
- Mfr. Part No.:
- 744730392
- Brand:
- Wurth Elektronik
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 11,17
(exc. VAT)
Kr. 13,96
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 140 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 11,17 |
| 5 + | Kr. 10,89 |
*price indicative
- RS Stock No.:
- 485-950
- Distrelec Article No.:
- 301-88-846
- Mfr. Part No.:
- 744730392
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Leaded Inductor | |
| Inductance | 3900μH | |
| Packaging | Tray | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS, REACH | |
| Maximum DC Resistance | 9.5Ω | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Leaded Inductor | ||
Inductance 3900μH | ||
Packaging Tray | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS, REACH | ||
Maximum DC Resistance 9.5Ω | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 1.5 μH Leaded Inductor 3 Ω
- Wurth Elektronik 2200 μH Leaded Inductor 3.8 Ω
- Wurth Elektronik 120 μH Leaded Inductor 22 mΩ
- Wurth Elektronik 10 μH Radial Inductor 24 Ω
- Wurth Elektronik 2.2 μH Radial Inductor 10 mΩ
- Wurth Elektronik 131 nH 370 mA Common Mode Filter 0.3 Ω 50V
- Wurth Elektronik 10000 μH 350 mA Common Mode Choke 1.2 Ω 80V
- Wurth Elektronik 470 μH 400 mA Common Mode Filter 0.35 Ω 80V