TDK 1.5 mH 40 A Common Mode Choke 1.7 mΩ 600 V ac, 1000V dc

Subtotal (1 box of 32 units)*

Kr. 5 099,94

(exc. VAT)

Kr. 6 374,91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 64 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
32 +Kr. 159,373Kr. 5 099,94

*price indicative

RS Stock No.:
246-9858
Mfr. Part No.:
B82727E6403A040
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Common Mode Choke

Inductance

1.5mH

Series

B82727E

Maximum DC Current

40A

Core Material

Ferrite

Impedance

0.017Ω

Packaging

Cardboard

Test Frequency

50Hz

Maximum Operating Temperature

70°C

Automotive Standard

No

Pin Count

4

Mount Type

Through Hole

Choke Voltage

600V ac, 1000V ac

Maximum DC Resistance

1.7mΩ

Depth

26mm

Standards/Approvals

UL 1446 Class 155 (F) (E320370)

Length

36mm

Height

45mm

COO (Country of Origin):
HU
The EPCOS Power line choke has current-compensated ring core double choke. It provides insulation for high voltage applications.

Approx. 0.6 ... 0.8% stray inductance for symmetrical interference suppression

Wide range of values due to 3 core sizes

High rated current and rated temperature

Suitable for wave soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy