TDK 51 μH 140 A Common Mode Choke 500 mΩ 42V
- RS Stock No.:
- 246-9873
- Mfr. Part No.:
- B82790C0513N201
- Brand:
- TDK
Subtotal (1 reel of 1500 units)*
Kr. 20 901,00
(exc. VAT)
Kr. 26 127,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | Kr. 13,934 | Kr. 20 901,00 |
*price indicative
- RS Stock No.:
- 246-9873
- Mfr. Part No.:
- B82790C0513N201
- Brand:
- TDK
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
| Brand | TDK | |
| Product Type | Common Mode Choke | |
| Inductance | 51μH | |
| Series | B82790C0/S0 | |
| Maximum DC Current | 140A | |
| Impedance | 0.14Ω | |
| Core Material | Ferrite | |
| Test Frequency | 60Hz | |
| Packaging | Tape & Reel | |
| Maximum Operating Temperature | 60°C | |
| Automotive Standard | AEC-Q200 | |
| Choke Voltage | 42V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Inductance Tolerance | ±30 % | |
| Depth | 6mm | |
| Height | 4.9mm | |
| Maximum DC Resistance | 500mΩ | |
| Length | 7.1mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Common Mode Choke | ||
Inductance 51μH | ||
Series B82790C0/S0 | ||
Maximum DC Current 140A | ||
Impedance 0.14Ω | ||
Core Material Ferrite | ||
Test Frequency 60Hz | ||
Packaging Tape & Reel | ||
Maximum Operating Temperature 60°C | ||
Automotive Standard AEC-Q200 | ||
Choke Voltage 42V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Inductance Tolerance ±30 % | ||
Depth 6mm | ||
Height 4.9mm | ||
Maximum DC Resistance 500mΩ | ||
Length 7.1mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The EPCOS Data and signal line choke is common-mode choke has current-compensated ring core double choke and bifilar winding.
Suitable for reflow soldering
Related links
- TDK 51 μH 140 A Common Mode Choke 500 mΩ 42V
- TDK 51 μH 500 A Common Mode Choke 140 mΩ 42V
- TDK 2.2 mH 500 mA Common Mode Choke 400 mΩ 80V ac
- TDK 11 μH 500 A Common Mode Choke 80 mΩ 42V
- TDK 51 μH 250 mA Common Mode Choke 550 mΩ 80V ac
- TDK 470 μH 500 A Common Mode Choke 170 mΩ 42V
- RS PRO 47 μH 500 mA Common Mode Choke 180 mΩ
- KEMET 60 μH 500 mA Common Mode Choke 45 mΩ 50V