Infineon DSO-8 LIN Demoboard LIN Demoboard Demonstration Board for Infineon 8-Pin Standard CAN Transceivers
- RS Stock No.:
- 284-855
- Mfr. Part No.:
- LINDEMOBOARDTOBO1
- Brand:
- Infineon
Subtotal (1 unit)*
Kr. 964,85
(exc. VAT)
Kr. 1 206,06
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 964,85 |
*price indicative
- RS Stock No.:
- 284-855
- Mfr. Part No.:
- LINDEMOBOARDTOBO1
- Brand:
- Infineon
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
| Brand | Infineon | |
| Product Type | Development Board | |
| Kit Classification | Demonstration Board | |
| Technology | Transceiver | |
| For Use With | Infineon 8-Pin Standard CAN Transceivers | |
| Featured Device | LIN Demoboard | |
| Kit Name | DSO-8 LIN Demoboard | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Development Board | ||
Kit Classification Demonstration Board | ||
Technology Transceiver | ||
For Use With Infineon 8-Pin Standard CAN Transceivers | ||
Featured Device LIN Demoboard | ||
Kit Name DSO-8 LIN Demoboard | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Infineon Demo board is engineered to facilitate testing and evaluation of a variety of LIN transceivers. It simplifies the development and testing processes by allowing users to simulate power supply failures and various operational modes. The user friendly interface includes a local switch to emulate local wake up events while providing insight into competitor devices advantages and disadvantages, thereby ensuring thorough evaluation. Its robust design and high applicability make it a critical tool in the development of LIN communication systems.
Facilitates extensive testing of LIN transceiver performance
Simulates power supply failures for realistic scenarios
Local switch enables easy wake up event simulation
Compatible with a wide range of LIN transceivers for flexibility
Robust design ensures durability in various testing conditions
Allows for comparative analysis with competitor devices
Related links
- Infineon DSO-8 / TSON-8 CAN Demoboard Demoboard Demonstration Board for Infineon 8-Pin Standard CAN Transceivers
- Infineon TLE9252V CAN Demoboard Demoboard Demonstration Board for HS CAN Transceiver DEMOBOARDTLE9252VSKTOBO1
- Infineon, Voltage Regulator 45V DSO 8-Pin
- Infineon 1EDL8011XUMA1 High Side Gate Driver 1 PG-DSO-8-92
- Infineon Surface Mount Position Sensor 8-Pin
- Infineon TLE4274DV50ATMA2, Linear Voltage Regulator 40V PG-DSO-8 EP 3-Pin
- Infineon 8-Pin 23V, Surface Zero Power Detection
- Infineon 2 Axis Surface Inclinometer 3 V 5.5V DSO, 8-Pin