MikroElektronika Communication & Wireless Development Tool for Industrial Control, Security Systems, Remote Utility

Subtotal (1 unit)*

Kr. 2 102,01

(exc. VAT)

Kr. 2 627,51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 102,01

*price indicative

RS Stock No.:
296-154
Mfr. Part No.:
MIKROE-6170
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Communication & Wireless Development Tool

For Use With

Industrial Control, Security Systems, Remote Utility Meter Readings, EPOS Terminals, Telephone Telemetry Systems

Standards/Approvals

ISO 27001, ISO 14001, ISO 1900, OHSAS 18001

COO (Country of Origin):
RS
The MikroElektronika Line matching transformer is the transformer of choice in medium-speed applications where good performance in a robust resin encapsulated package is required at a most competitive price. It is ideal for voice telecommunications applications and for data communications to V.32 bis (14,400 bits/second) data rates. It meets international safety standards, being vacuum encapsulated and 100% tested to withstand 6.5kV DC.

Lead free

RoHS compliant

12.6mm seated height

Vacuum encapsulated

IEC 60950 and UL 60950 Certified

UL Recognized Component

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy