Microchip Development Development Board Development Kit Development Board for ATA658x EV65U86A

Subtotal (1 unit)*

Kr. 603,46

(exc. VAT)

Kr. 754,32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 603,46

*price indicative

RS Stock No.:
352-283
Mfr. Part No.:
EV65U86A
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Development Board

Kit Classification

Development Board

RF Technology

Development Kit

Technology

Development Board

For Use With

ATA658x

Featured Device

Development Board

Kit Name

Development

Interface Type

SPI

Standards/Approvals

2.2A, ISO 11898-2:2016, LIN specification 2.0, 2.1, ISO 17987-7 and SAEJ2602-2

The Microchip development board EV65U8xA Development Board is a hardware platform to evaluate the new ATA658x CAN-LIN device family and it enables users to rapidly prototype and test new CAN designs with the ATA658x ICs.

Direct read write to all registers

Watchdog trigger

CAN TXD pin static pulsed data

LIN1 static pulsed

SPI commands

ATA658x GUI is a PC software application that graphically displays configuration of an ATA658x device received through the PC USB connection

Received data is shown in different tabs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy