FTDI Chip Type B FT232RQ Evaluation Module for UB232R USB Mini-B FT232R Evaluation Module UB232R
- RS Stock No.:
- 429-262
- Mfr. Part No.:
- UB232R
- Brand:
- FTDI Chip
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 236,37
(exc. VAT)
Kr. 295,46
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 50 unit(s) shipping from 23 February 2027
- Plus 100 unit(s) shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 236,37 |
| 10 + | Kr. 229,26 |
*price indicative
- RS Stock No.:
- 429-262
- Mfr. Part No.:
- UB232R
- Brand:
- FTDI Chip
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
| Brand | FTDI Chip | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Evaluation Module | |
| Technology | Future Technology Devices International FT232R | |
| For Use With | UB232R USB Mini-B FT232R Evaluation Module | |
| Featured Device | FT232RQ | |
| Kit Name | Type B | |
| Interface Type | USB, UART | |
| Standards/Approvals | RoHS, USB 2.0 specification | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Evaluation Module | ||
Technology Future Technology Devices International FT232R | ||
For Use With UB232R USB Mini-B FT232R Evaluation Module | ||
Featured Device FT232RQ | ||
Kit Name Type B | ||
Interface Type USB, UART | ||
Standards/Approvals RoHS, USB 2.0 specification | ||
FTDI Chip USB Mini-B To UART Evaluation Module
The FTDI Chip USB Mini-B to UART evaluation module is the smallest USB to serial development kit in the FTDI product range. To minimise the size of the module, this kit uses a standard USB mini-B connector. It is ideal for new development purposes as well as a platform for adding a USB interface to existing product designs. This module is based on the FTDI FT232RQ USB to Serial UART IC which handles all the USB signalling and protocols. It requires USB drivers used to make the FT232R on the UB232R appear as a virtual COM port (VCP). This then allows the user to communicate with the USB interface via a standard PC serial emulation port.
Features and Benefits
Reduced development time
Rapid integration into existing systems
USB powered, no external power supply needed
Entire USB protocol handled by USB module
Small USB Type-B connector to minimise PCB real estate usage
Data transfer rates from 300baud to 3Mbaud at TTL level
Lower Operating (15mA) and USB suspend mode current (70μA)
Support for USB suspend and resume
UHCI/OHCI/EHCI host controller compatible
USB 2.0 full speed compatible
Operating temperature ranges between -40°C and 85°C
Applications
Rapid USB integration into existing electronic systems
Prototyping platform for USB interface on new systems
USB Instrumentation integration
PCB real estate sensitive designs integrating the smallest FTDI USB module available
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- FTDI Chip Evaluation Module Board Evaluation Module UMFT233HPEV
- FTDI Chip Evaluation Board Evaluation Module UMFT4233HPEV
- FTDI Chip FT232Hx USB Interface Evaluation Module FT232H Development Board UM232H
- FTDI Chip EVAL232R FT232RL Evaluation Kit for USB to RS232 evaluation module 48 MHz EVAL232R
- FTDI Chip Mini-Module FT2232H-56Q Mini Module Evaluation Kit for USB to serial/FIFO applications, USB interface
- FTDI Chip Female DB9 Format FTDI FT232R Converter Module for RS232 port DB9-USB-F
- FTDI Chip Mini-Module Evaluation Kit for 76mm Core Tape, mm FT4232H-56Q MINI MDL
- FTDI Chip USB Cable USB 3.0 Micro USB Type B 1 m