Silicon Labs Evaluation Board CP2102N Evaluation Kit for mm, 76mm Core Tape CP2102N-miniEK

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

Kr. 130,64

(exc. VAT)

Kr. 163,30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 1 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 130,64-
5 - 9Kr. 127,212%
10 +Kr. 124,124%

*price indicative

RS Stock No.:
134-7222
Mfr. Part No.:
CP2102N-miniEK
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Product Type

Communication & Wireless Development Tool

Kit Classification

Evaluation Kit

For Use With

mm, 76mm Core Tape

Featured Device

CP2102N

Kit Name

Evaluation Board

Interface Type

USB, UART

Standards/Approvals

EN 61340-5-1

CP2102N-miniEK USB to UART Bridge Evaluation Kit, Silicon Labs


The CP2102N-miniEK kit enables you to evaluate the functions of the CP2102N USB to UART Bridge device. The CP2102N device provides a basic microcontroller with a USB serial port using a minimum of components.

• UART serial I/O with RTS/CTS flow control

• USB mini-B connector

• USB connection LED

• Powered from USB connector

• VCP drivers for: Windows XP, 7, 8.1, 10, Mac OSX, Linux, Android

• 20-pin DIL module format for solderless breadboards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy