STMicroelectronics NUCLEO STM32F072RB, STUSB1602 Evaluation Kit for Nucleo-F072RB P-NUCLEO-USB002
- RS Stock No.:
- 146-3865
- Mfr. Part No.:
- P-NUCLEO-USB002
- Brand:
- STMicroelectronics
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 977,55
(exc. VAT)
Kr. 1 221,94
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 977,55 | - |
| 5 - 9 | Kr. 952,15 | 2% |
| 10 + | Kr. 928,70 | 4% |
*price indicative
- RS Stock No.:
- 146-3865
- Mfr. Part No.:
- P-NUCLEO-USB002
- Brand:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Evaluation Kit | |
| For Use With | Nucleo-F072RB | |
| Featured Device | STM32F072RB, STUSB1602 | |
| Kit Name | NUCLEO | |
| Interface Type | USB 2.0, USB Type C | |
| Standards/Approvals | USB Type-C 1.2, USB Power Delivery 2.0, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Evaluation Kit | ||
For Use With Nucleo-F072RB | ||
Featured Device STM32F072RB, STUSB1602 | ||
Kit Name NUCLEO | ||
Interface Type USB 2.0, USB Type C | ||
Standards/Approvals USB Type-C 1.2, USB Power Delivery 2.0, RoHS Compliant | ||
STM32 Nucleo boards allow anyone to try out new ideas and to quickly create prototypes with any STM32 MCU. Sharing the same connectors, STM32 Nucleo boards can easily be extended with a large number of specialized application hardware add-ons (Nucleo-64 include Arduino Uno rev3 & ST morpho connectors, Nucleo-32 include Arduino Nano connectors). The STM32 Nucleo boards integrate an ST-Link debugger/programmer, so there is no need for a separate probe.
32-bit ARM® Cortex® -M0-based microcontroller STM32F072RB with 128 kB Flash and 16 kB SRAM
Dual ports solution based on Certified USB Type-C™ port controller STUSB1602, featuring:
Type-C FSM with attach/detach and cable orientation detection
USB PD PHY and BMC transceiver
High voltage (20 V) technology
Dead-battery support
Related links
- STMicroelectronics Evaluation Board STEVAL-ISC004V1 Evaluation Kit for On Board DC-DC, Nucleo-F072RB STEVAL-ISC004V1
- STMicroelectronics Controller Evaluation Board STEVAL-CCC002V1 Evaluation Kit for STUSB1600A, Nucleo-F072RB
- STMicroelectronics Nucleo Pack Wireless Expansion Board P-NUCLEO-WB55
- STMicroelectronics P-NUCLEO-IOD02A1 STM32L452RE MCU, L6364Q Development Board for Evaluation Purpose and Development
- STMicroelectronics STM32 Nucleo Pack LoRa LF Band Sensor and Gateway STM32L073RZT6, STM32F746ZGT6 LoRa Evaluation Kit
- STMicroelectronics Nucleo Pack Motor Controller for L6230, STM32F302R8
- STMicroelectronics Nucleo Pack MCU Development Kit P-NUCLEO-IOD01A1
- STMicroelectronics NUCLEO-F401REBoard and XNUCLEO-6180A1Expansion Board Proximity Sensor Board for VL6180 STM32F401RE